Manufacturer Part #
AGN200S09Z
Signal Relay
Product Specification Section
Panasonic AGN200S09Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
04/19/2023 Details and Download
Product Change Notification (PCN) GN/GQ RelaysReason for change Change of manufacturing plantScheduleProducts will be shipped from the new manufacturing plant as follows:GN Relays: from December 2023GQ Relays: from January 2024The package of carton / moisture proof pack / reel will be marked with circled �K� for one month.
Part Status:
Active
Active
Panasonic AGN200S09Z - Technical Attributes
Attributes Table
Relay Type: | Signal |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 15.5mA |
Nominal Coil Voltage: | 9V |
Contact Current-Max: | 1A |
Coil Resistance: | 579Ω |
Rated Power: | 140mW |
Contact Material: | Silver Palladium |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | J-Bend |
No of Terminals: | 8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.575
1,000
$0.565
1,500
$0.56
2,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount