text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN200A4H

AGN Series DPDT 4.5 VDC 1 A Surface Mount High Sensitivity Signal Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AGN200A4H - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGN200A4H is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 4.5 VDC nominal coil voltage and 140 mW operating power, the AGN200A4H is rated to 1 amp and is single side stable.  The AGN200A4H is a surface mount device.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$104.00
USD
Quantity
Unit Price
1
$1.09
30
$1.06
75
$1.04
200
$1.01
400+
$0.96
Product Variant Information section