text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1462039-6

2A 220V 2 form C PCB Surface Mount Communication/Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
TE Connectivity 2-1462039-6 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 16.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 180Ω
Switching Voltage: 220V
Contact Material: Palladium
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,980.00
USD
Quantity
Web Price
1,000+
$2.98
Product Variant Information section