Manufacturer Part #
1-1462042-1
Telecom Relay SPDT (1 Form C) Surface Mount
Product Specification Section
TE Connectivity 1-1462042-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1462042-1 - Technical Attributes
Attributes Table
Relay Type: | Signal |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 4A |
Coil Resistance: | 2880Ω |
Switching Voltage: | 220V |
Rated Power: | 140mW |
Contact Material: | Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 10GΩ |
Termination Style: | Gull Wing |
No of Terminals: | 5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Web Price
1,000+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Surface Mount