text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462039-8

DPDT 12 VDC 5 A Non Latching Gull Wing Surface Mount Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
TE Connectivity 1-1462039-8 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 11.6mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 1.03kΩ
Switching Voltage: 250V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,800.00
USD
Quantity
Web Price
1,000+
$3.80
Product Variant Information section