MDSR-4-12-23 in Bag by Littelfuse | Reed Relays & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSR-4-12-23

Glass Body Reed Switch SPST-NO 12 ~ 23AT Operate Range 10W 500mA (DC) Through Ho

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDSR-4-12-23 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$665.00
USD
Quantity
Unit Price
1,000
$0.665
2,000
$0.655
3,000
$0.65
4,000
$0.645
5,000+
$0.635
Product Variant Information section