text.skipToContent text.skipToNavigation

Manufacturer Part #

MDSR-4-12-18

MDSR-4 Series Subminiature 0.5 A SPST 200 VDC Sensitivity 12-18 AT Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MDSR-4-12-18 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$74.00
USD
Quantity
Unit Price
100
$0.74
300
$0.725
1,000
$0.71
2,000
$0.70
4,000+
$0.68
Product Variant Information section