Manufacturer Part #
2-1393771-6
JWD/JWS 0.5 Amp 24 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY
Product Specification Section
TE Connectivity 2-1393771-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1393771-6 - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 24V |
Termination Style: | PCB |
Package Style: | DIP-14 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
25
$29.14
50+
$28.78
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-14
Mounting Method:
Through Hole