text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393771-4

JWD/JWS Series 0.5 Amp 5 Vdc SPST-NO (1 Form A) Through Hole Dry Reed RELAY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393771-4 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.5A
Nominal Coil Voltage: 5V
Termination Style: PCB
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
25
Total
$1,146.50
USD
Quantity
Web Price
25+
$22.93
Product Variant Information section