Manufacturer Part #
117SIP-6
117 Series Miniature 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay
Product Specification Section
Schneider Electric 117SIP-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Schneider Electric 117SIP-6 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Contact Current-Max: | 0.5A |
Nominal Coil Voltage: | 5V |
Termination Style: | PCB |
Package Style: | SIP-4 |
Mounting Method: | PCB Mount |
Features & Applications
The 117 Series is a PCB Mount Miniature Reed Relay. The 117 SIP reed relays are uniquely designed in a standard style in-line package capable of switching up to 0.35 A (AC); 0.25 A (DC). Reed relays are compact devices used for high power and low level applications that require printed circuit board assembly.
Features:
- Space-saving package design
- Single and double pole switching
- Ratings range from 0.25 to 20 A
- Sealed for wash-down process
- Wave solderable
Applications:
- Automotive
- Domestic Appliances
- Construction & Security
- Electronics & Communication
- HVAC & Refrigeration
- Industrial Automation
- Manufacturing
- Material Handling
- Process Control
Pricing Section
Global Stock:
224
USA:
224
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$5.10
10
$4.90
25
$4.75
50
$4.65
125+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
SIP-4
Mounting Method:
PCB Mount