text.skipToContent text.skipToNavigation

Manufacturer Part #

RSM-12CU

RELAY MODULE SM SPDT 6A 250VAC 6.2mm LED Industrial Relay

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation RSM-12CU - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Termination Style: Screw
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
920
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$200.20
USD
Quantity
Web Price
10
$20.02
20
$19.87
30
$19.79
40
$19.72
50+
$19.53
Product Variant Information section