text.skipToContent text.skipToNavigation

Manufacturer Part #

NC2D-P-DC12V

NC Series 5 A DPDT 12 VDC Through Hole High Power Dual Contact Power Relay

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Panasonic NC2D-P-DC12V - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.22
USD
Quantity
Unit Price
1
$11.22
4
$11.06
15
$10.92
25
$10.86
50+
$10.68
Product Variant Information section