text.skipToContent text.skipToNavigation

Manufacturer Part #

GTK-12M-8

5 to 8 A Class 10 Mini Differential Overload Relay

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation GTK-12M-8 - Technical Attributes
Attributes Table
Nominal Coil Voltage: 230V
Contact Current-Max: 8A
Termination Style: Straight PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$31.40
USD
Quantity
Web Price
1
$31.40
3
$30.97
5
$30.78
20
$30.25
30+
$29.91
Product Variant Information section