Manufacturer Part #
CHZ02-S-112LA2, 600
CHZ02 Series SPST 16 A 12 VDC Miniature Power Relay
Product Specification Section
Churod Electronics CHZ02-S-112LA2, 600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHZ02-S-112LA2, 600 - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Coil Current: | 44.4mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 16A |
Coil Resistance: | 270Ω |
Switching Voltage: | 250V |
Rated Power: | 480W |
Contact Material: | Silver Alloy |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole