text.skipToContent text.skipToNavigation

Manufacturer Part #

CHS01-S-124LA2

CHS01 Series 1 Pole 24 VDC 30 A Form A (SPST-NO) Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Churod Electronics CHS01-S-124LA2 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 36.4mA
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 660Ω
Switching Voltage: 277V
Rated Power: 900mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Height - Max: 20.2mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
5000
Total
$715.00
USD
Quantity
Unit Price
20+
$0.715
Product Variant Information section