text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR250-2AE-24D

AZSR250 Series 50A 24VDC 250VAC Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
American Zettler AZSR250-2AE-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 20mA
Nominal Coil Voltage: 24V
Contact Current-Max: 55A
Coil Resistance: 1200Ω
Switching Voltage: 150V
Rated Power: 0.48W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Plug-In
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
410
USA:
410
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.30
USD
Quantity
Web Price
10
$13.73
20
$13.63
30
$13.57
40
$13.53
50+
$13.40
Product Variant Information section