Manufacturer Part #
AZ942-1CT-24DE
AZ942 Series SPDT 16 A 24 Vdc PCB Mount Heavy Duty Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ942-1CT-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ942-1CT-24DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 16A |
Coil Resistance: | 1.6kΩ |
Switching Voltage: | 30V |
Operating Temp Range: | -40°C to +100°C |
Insulation Resistance: | 100MΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.695
40
$0.675
100
$0.66
250
$0.645
500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount