text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ770-1C-12DE

AZ770 Series 5 A SPDT 12 VDC PCB Mount Sealed Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
American Zettler AZ770-1C-12DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
645
USA:
645
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Unit Price
1
$1.09
30
$1.08
75
$1.06
200
$1.05
400+
$1.02
Product Variant Information section