Manufacturer Part #
AZ743-2C-12DE
AZ743 Series 10 A DPDT 12 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ743-2C-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ743-2C-12DE - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 10A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,700
USA:
4,700
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$2.00
100
$1.98
150
$1.97
200
$1.96
250+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount