text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ6962-1AE-24DE

AZ6962 Series 10 A SPST 24 VDC Through Hole Subminiature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
American Zettler AZ6962-1AE-24DE - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
20
$1.02
80
$0.985
300
$0.955
600
$0.94
1,500+
$0.905
Product Variant Information section