Manufacturer Part #
AZ576-1A-12DE
AZ576 Series 20 A SPST 12 VDC Class F Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ576-1A-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ576-1A-12DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 20A |
Coil Resistance: | 360Ω |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +105°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.21
25
$1.20
75
$1.18
150
$1.17
400+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole