Manufacturer Part #
AZ2850-2A-5DE
AZ2850 Series 40 A DPST 5 V Through Hole Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ2850-2A-5DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2850-2A-5DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | DPST (1 Form A and B) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 40A |
Coil Resistance: | 15.3Ω |
Switching Voltage: | 30V |
Rated Power: | 925mW |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,261
USA:
3,261
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.90
5
$4.82
20
$4.71
50
$4.63
125+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Through Hole