text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ21501-1CET-24DE

AZ21501 Series 50A 24Vac 1 Form C Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ21501-1CET-24DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 38mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 384Ω
Switching Voltage: 110V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +100°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
260
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
30
$2.35
60
$2.33
90
$2.31
150
$2.29
300+
$2.25
Product Variant Information section