Manufacturer Part #
AZ2150-1A-15DE
AZ2150 Series 40 A SPST 15 VDC PCB Mount Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ2150-1A-15DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2150-1A-15DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 58.6mA |
Nominal Coil Voltage: | 15V |
Contact Current-Max: | 40A |
Coil Resistance: | 256Ω |
Switching Voltage: | 30V |
Rated Power: | 500mW |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,560
USA:
3,560
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$1.33
80
$1.32
160
$1.30
600+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount