Manufacturer Part #
AHES4192
HE-S Series 3PST 35 A 24 V Non Latching PC Pin Through Hole Power Relay
Product Specification Section
Panasonic AHES4192 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
02/17/2022 Details and Download
Part Status:
Active
Active
Panasonic AHES4192 - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | 3PST (3 Form A and B) |
Coil Current: | 78mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 35A |
Coil Resistance: | 306.4Ω |
Switching Voltage: | 277V |
Rated Power: | 1.88W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +55°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
25
$8.90
50
$8.84
75
$8.80
100+
$8.75
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Through Hole