Manufacturer Part #
6-1419102-0
T9A Series SPST 30 A 12 V Quick Connect Panel Mount Power Relay
Product Specification Section
TE Connectivity 6-1419102-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1419102-0 - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 30A |
Termination Style: | Quick Connect |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
5,930
USA:
5,930
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$4.89
10
$4.70
25
$4.57
75
$4.41
150+
$4.22
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Flange Mount