text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393240-7

RT1 Series SPST 16 A 12 V PC Pin Power PCB Inrush Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
TE Connectivity 2-1393240-7 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
154,680
USA:
154,680
On Order:
0
Factory Stock:Factory Stock:
49,980
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.81
USD
Quantity
Web Price
1
$2.81
20
$2.70
40
$2.64
125
$2.56
250+
$2.45
Product Variant Information section