text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1649341-9

Dual Pole SPDT 120 V 30 A Quick Connect Class F Monostable AC Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1649341-9 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Nominal Coil Voltage: 120V
Contact Current-Max: 20A
Coil Resistance: 3.025kΩ
Switching Voltage: 250V
Contact Material: Silver Alloy (Ag)
Height - Max: 27.94mm
Termination Style: Panel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Web Price
250+
$4.68
Product Variant Information section