text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393212-6

T92S7D22-22: DPST-NO 40 A 22 VDC Flange Panel Mount High Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1393212-6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 77.3mA
Nominal Coil Voltage: 22V
Contact Current-Max: 30A
Coil Resistance: 285Ω
Switching Voltage: 277V
Operating Temp Range: -55°C to +85°C
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
2,714,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,624.00
USD
Quantity
Web Price
240+
$15.10
Product Variant Information section