text.skipToContent text.skipToNavigation

Manufacturer Part #

70M-ODC5B

G5 Digital DC Output 60 VDC 4000 Vrms Thru-Hole I/O Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70M-ODC5B - Technical Attributes
Attributes Table
Type: DC Output
Input Current-Max: 14mA
Input Voltage: 2.5V to 10V
Output Voltage: 3V to 60V
Output Current-Max: 3A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.78
USD
Quantity
Unit Price
1
$9.78
4
$9.64
15
$9.51
25
$9.46
50+
$9.31
Product Variant Information section