text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ980-1A-24D

AZ980 Series 80 A SPST 24 VDC Mini-ISO Quick Connect Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
American Zettler AZ980-1A-24D - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Web Price
100
$2.61
200
$2.56
300
$2.54
500
$2.50
1,000+
$2.44
Product Variant Information section