Manufacturer Part #
AZ977-1C-12DSR
AZ977 Series SPDT (1 Form C) 12 V 20 A Plug In Automotive Relay
Product Specification Section
American Zettler AZ977-1C-12DSR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ977-1C-12DSR - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 20A |
Nominal Coil Voltage: | 12V |
Termination Style: | Plug-In |
Coil Type: | Non-Latching |
Coil Current: | 97.6mA |
Coil Resistance: | 123Ω |
Switching Voltage: | 150V |
Power Dissipation: | 1.2W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +115°C |
Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.34
200
$1.33
300
$1.32
500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Socket Mount