text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ971-1C-24DE

AZ971 Series 30 A SPDT 24 VDC Miniature PCB Mount Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
American Zettler AZ971-1C-24DE - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 30A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
20
USA:
20
620
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
25
$1.23
75
$1.21
150
$1.20
400+
$1.16
Product Variant Information section