Manufacturer Part #
ACJ2212
ACJ Series 25 A SPDT 12 VDC Miniature PCB Automotive Relay
Product Specification Section
Panasonic ACJ2212 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ACJ2212 - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | 1 Form C |
Contact Current-Max: | 25A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Coil Type: | Non-Latching |
Coil Current: | 53.3mA |
Coil Resistance: | 225Ω |
Switching Voltage: | 14V |
Contact Material: | Silver Alloy |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.27
20
$2.22
40
$2.20
125
$2.16
250+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole