text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393292-8

Micro Relay A/VFMA, 20 – 30 A, 1 Form C (CO), Plug-In, Monostable, DC

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393292-8 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: 1 Form C
Contact Current-Max: 30A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Resistance: 430Ω
Switching Voltage: 24V
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$3,768.00
USD
Quantity
Web Price
1
$8.17
20
$8.08
50
$8.03
150
$7.97
400+
$7.85
Product Variant Information section