text.skipToContent text.skipToNavigation

Manufacturer Part #

6609116-2

HG Series 250 VAC 3 A Smallest Power Entry Module with Metric Fuse Holder

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6609116-2 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Rated Current: 3A
Mounting Method: Flange Mount
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer and has addressed a variety of power entry needs by combining several functions such as on/off switching, voltage selection switching, fusing, filtering in combination with an IEC power entry connector.

The HG Series of power entry modules combines the functions of a general purpose RFI filer with an IEC power cord connector and single or dual metric fuse holder. The HG series is the medical version of the GG series with reduced line-to-ground capacitance to meet UL 2601 patient care requirements. Both series are compact; they are Tyco Electronics’ smallest filtered power entry modules with metric fuse holders.

The HG series is available with current ratings up to 10A at 250VAC, 50/60Hz. With the addition of the lead wire option, the series is available with either industry standard 0.250 inch (3.65mm) tab terminals or 5 inch lead wires for load side terminations.

Applications

The HG series power entry modules find wide use in communications, computer and consumer electronics, industrial, commercial, instrumentation and medical equipment.

The 6609116-2 is a Corcom- HG Series (3 Amp) 250 VAC, Flanged Mount Style, EMI/RFI Power Entry Filter- Medical Application- 3EHG1-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.48
USD
Quantity
Web Price
1
$15.18
4
$14.96
10
$14.82
25
$14.68
40+
$14.46
Product Variant Information section