text.skipToContent text.skipToNavigation

Manufacturer Part #

6609032-3

2 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2305
Product Specification Section
TE Connectivity 6609032-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 2A
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$757.20
USD
Quantity
Web Price
40+
$18.93