text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609036-4

250 V 30 A Chassis Mount Stud Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-6609036-4 - Technical Attributes
Attributes Table
Type: EMI / RFI
Rated Current: 30A
Features & Applications

The 1-6609036-4 is a SK (Super K) series filters use significantly higher element values than the general purpose K series, which makes them better suited for equipment with line-to-ground and line-to-line conducted emissions, including switch mode power supplies.

The ESK models meet the very low leakage current requirements of VDE portable equipment and (120 Volt) UL 544 non-patient medical equipment. Models ESK6C and VSK6C additionally incorporate a separate ground-circuit inductor to isolate the equipment chassis from power line ground at RF frequencies.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = SK (20-40 Amp)
  • Filtered = Yes
  • Current Rating (A) = 30
  • Voltage ≤ (VAC) = 250 

Applications:

  • General Purpose 
  • Switching Power Supply

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
24
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,160.64
USD
Quantity
Web Price
4
$49.86
8
$49.40
12
$49.14
16
$48.95
20+
$48.36