text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609016-8

EMC Series EMI/RFI Filter Power Line Flanged Mount 15 A

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-6609016-8 - Technical Attributes
Attributes Table
Type: EMI / RFI
Rated Current: 15A
Features & Applications

The 1-6609016-8 is a ED series filters are more effective than generalpurpose filters in applications where line-to-line and lowfrequency line-to-ground noise must be controlled; for example, to bring equipment into compliance with FCC conducted emissions standards.

The ED series offers significantly higher performance than comparably sized filters, especially at high frequencies, yet is in the EF series package which incorporates the IEC power line connector.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • ED (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
120
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,830.80
USD
Quantity
Web Price
40+
$23.59