text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-2412DZ/H3

RS3K-Z Series 3 W Dual Output ±12 V ±125 mA Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3K-2412DZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Voltage: ±12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 82%
Load Capacitance: 1000µF
Output Current: ±125A
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
189
Factory Lead Time:
12 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.82
USD
Quantity
Unit Price
22
$5.81
44
$5.78
66
$5.76
88
$5.74
110+
$5.69
Product Variant Information section