Manufacturer Part #
RS-483.3SZ
RS Series 2W DC/DC 1kV REG 4:1 18-72Vin 3.3Vout Isolated DC/DC Converter
Product Specification Section
RECOM RS-483.3SZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RS-483.3SZ - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 2W |
Output Voltage: | 3.3V |
Input Voltage: | 48V |
Package Style: | SIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22+
$17.49
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole