text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMGS5.0-20

RPMGS-20 Series Single Output 5 V 20 A Open Frame 16th Brick DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPMGS5.0-20 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +120°C
Efficiency: 94%
Quiescent Current: 30mA
Load Regulation (%): 0.5%
Output Current: 20A
Switching Frequency-Max: 220kHz
Dimension: 36.8 x 34 x 15 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
92
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$669.00
USD
Quantity
Unit Price
15+
$44.60
Product Variant Information section