text.skipToContent text.skipToNavigation

Manufacturer Part #

REC6-0505SRW/R10/C

America Only - REC6/R Series 6 W Single Output 5 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC6-0505SRW/R10/C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

The REC6-0505SRW/R10/C is a part of REC6 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.

The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC or 10kVDC making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications.

Features:

  • 8kVDC & 10kVDC Reinforced Isolation
  • Industry Standard DIP24 Package
  • 6W Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1
  • Medical Approved
  • EN, CSA and CB Certificates
  • 2 Pinout Options
  • Control Pin Option
  • Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$752.10
USD
Quantity
Web Price
1
$52.65
3
$51.78
4
$51.55
10
$50.84
15+
$50.14
Product Variant Information section