text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78E5.0-1.0

R-78E-1 Series 5 W 8 to 28 Vin 5 V Output DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-78E5.0-1.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 8V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.92
USD
Quantity
Unit Price
1
$2.92
25
$2.86
100
$2.82
300
$2.78
1,250+
$2.70
Product Variant Information section