Manufacturer Part #
R-78B5.0-1.0
R-78B-1.0 Series Single Output 5 V DC/DC Converter - SIP-3
Product Specification Section
RECOM R-78B5.0-1.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78B5.0-1.0 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Non Isolated |
No of Outputs: | Single |
Output Voltage: | 5V |
Input Voltage: | 6.5V to 34V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 93% |
Power Dissipation: | 0.65W |
Quiescent Current: | 7mA |
Load Capacitance: | 6800µF |
Load Regulation (%): | 0.6% |
Output Current: | 1000mA |
Switching Frequency-Max: | 380kHz |
Ripple & Noise: | 35mV |
Dimension: | L 11.5mm x W 8.5mm x H 17.5mm |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Features & Applications
The R-78B5.0-1.0 is a part of R-78Bxx Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs.
The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.
Features:
- Efficiency up to 97%,Non isolated,no need for heatsinks
- Pin-out compatible with LM78XX Linears
- Low profile( L*W*H=11.5*8.5*17.5mm)
- Wide input range.(4.75 V ~ 34 V)
- Short circuit protection, Thermal shutdown
- Non standard outputs available as specials between 1.5 V ~15 V
- Low ripple and noise
- “L” version with 90° pins
Pricing Section
Global Stock:
42
USA:
42
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$8.68
4
$8.56
15
$8.45
30
$8.40
75+
$8.27
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole