NEW
Manufacturer Part #
PSC150W-110-S24
14~160 V 150W 24 V 6250 mA Isolated Single Regulated DC-DC Converter DIP-10
Product Specification Section
CUI Inc PSC150W-110-S24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PSC150W-110-S24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 150W |
Output Voltage: | 24V |
Input Voltage: | 14V to 160V |
Operating Temp Range: | -40°C to +105°C |
Efficiency: | 87.5% |
Output Current: | 6.25A |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
11+
$178.48
Product Variant Information section
Available Packaging
Package Qty:
11 per Tube
Mounting Method:
Through Hole