text.skipToContent text.skipToNavigation

Manufacturer Part #

NMV0505SAC

NMV Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Murata Power Solutions NMV0505SAC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 68%
Power Dissipation: 1W
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 135kHz
Ripple & Noise: 23mV
Dimension: L  19.5mm x W  6mm x H  10mm
Mounting Method: Through Hole
Features & Applications

The NMV0505SAC is a part of NMV series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The NMV series of industrial temperature range DC/DC converters are the standard buliding blocks for on-board distributed power systems. They are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise. Available in SIP and DIP with dual and single output pinout. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

Features:

  • Efficiency to 79%
  • Power density up to 0.85W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • Single or dual output
  • UL 94V-0 package material
  • No heatsink required
  • Footprint from 1.17cm2
  • Industry standard pinout
  • Power sharing on dual output
  • 3 kVDC isolation (1 minute)
  • 5 V, 12 V, & 15 V input
  • 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 4.2 million hours
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.42
USD
Quantity
Unit Price
1
$5.42
5
$5.38
20
$5.31
40
$5.28
100+
$5.20
Product Variant Information section