text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTD2415C

NDTD Series 3 W 24 V Input ±15 V Dual Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Murata Power Solutions NDTD2415C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 82%
Load Regulation (%): 0.2%
Output Current: 100mA
Switching Frequency-Max: 620kHz
Ripple & Noise: 90mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
210
USA:
210
60
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.95
USD
Quantity
Unit Price
15
$13.93
30
$13.82
45
$13.76
60+
$13.68
Product Variant Information section