text.skipToContent text.skipToNavigation

Manufacturer Part #

MJWI30-48S05

MJWI30 Series 48 V 6000 mA 30 W Highest Power Density DC-DC Converter

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MJWI30-48S05 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 88%
Power Dissipation: 40W
Load Capacitance: 1250µF
Load Regulation (%): 0.2%
Output Current: 2500mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 75mV/°C
Dimension: L  25.4mm x W  25.4mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$406.80
USD
Quantity
Web Price
10
$40.68
20+
$40.04
Product Variant Information section