Manufacturer Part #
MID1W0505AGY-3S-Z
MID1W0505 Series 1 W Single Output 5 V Isolated DC/DC Converter - SOIC-16W
Product Specification Section
Monolithic Power Systems MID1W0505AGY-3S-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MID1W0505AGY-3S-Z - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 54% |
Load Regulation (%): | 0.4% |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$3.08
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount